text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4124LQI-S412

CY8C4xx Series 16 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 27
InterfaceType / Connectivity: IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brown-out Detect/CapSense/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx10-bit
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$749.70
USD
Quantity
Web Price
490+
$1.53
Product Variant Information section