text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4124PVI-432T

CY8C4124 Series 16 kB Flash 4kB RAM 24 MHz 32-Bit SMT Microcontroller - SSOP-28

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 24
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,170.00
USD
Quantity
Web Price
1,000+
$1.17
Product Variant Information section