text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4146LQE-S433

Cypress Semiconductor PSoC4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4146LQE-S433 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit / 8-chx12-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,474.50
USD
Quantity
Web Price
490
$5.05
980+
$4.91
Product Variant Information section