text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4147AZI-S445

CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$433.60
USD
Quantity
Web Price
160+
$2.71
Product Variant Information section