text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4245PVI-482

CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - SSOP-28

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8C4245PVI-482 Microcontrollers 32 bit. 
Pricing Section
Stock:
0
Minimum Order:
235
Multiple Of:
235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$491.15
USD
Quantity
Web Price
235+
$2.09
Product Variant Information section