text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4246AZI-L433

CY8C4xx Series 64 kB Flash 8 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/CapSense/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$837.50
USD
Quantity
Web Price
250+
$3.35
Product Variant Information section