text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4246PVI-DS402

CY8C4xx Series 64 kB Flash 8 kB RAM 48 MHz SMT 32-Bit PSoC®4 - SSOP-28

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brown-out Detect/CapSense/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
470
Multiple Of:
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$897.70
USD
Quantity
Web Price
470+
$1.91
Product Variant Information section