text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247BZI-L479

CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 -VFBGA-124

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC@4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 98
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: 40°C to 85°C
Watchdog Timers: 1
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,380.60
USD
Quantity
Web Price
260+
$5.31
Product Variant Information section