text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4247LTI-L475

CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 -QFN-68

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSOC®4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 57
InterfaceType / Connectivity: IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/CapSense/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 4-chx8-bit
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1,297.40
USD
Quantity
Web Price
260+
$4.99
Product Variant Information section