text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5468AXI-LP106

CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 -LQFP-100

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®5
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART/USB
Peripherals: CapSense/DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8C5468AXI-LP106 32 bit. 
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$495.90
USD
Quantity
Web Price
90+
$5.51
Product Variant Information section