text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5868LTI-LP039

CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®5
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 67MHz
No of I/O Lines: 48
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx20-bit / 2-chx12-bit
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-68
Mounting Method: Surface Mount
Features & Applications
The CY8C5868LTI-LP039 is a Programmable System-on-Chip (PSoC®) with 64 kB RAM and 256 kB Flash, available in surface mount QFN-68 package.

It is a ultra low power device that provides configurable blocks of microcontroller unit (MCU), memory, analog, digital peripheral functions in a single chip. It offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility.

Features:

  • 32-bit ARM Cortex-M3 CPU core
    • DC to 67 MHz operation
    • Flash program memory, up to 256 KB, 100,000 write cycles, 20-year retention, and multiple security features
    • Up to 32-KB flash error correcting code (ECC) or configuration storage
    • Up to 64 KB SRAM
    • 2-KB electrically erasable programmable read-only memory (EEPROM) memory, 1 M cycles, and 20 years retention
    • 24-channel direct memory access (DMA) with multilayer AHB[1] bus access
  • Low voltage, ultra low power
    • Wide operating voltage range: 0.5 V to 5.5 V
    • High-efficiency boost regulator from 0.5 V input to 1.8 V to 5.0 V output
    • 3.1 mA at 6 MHz
  • Versatile I/O system
    • 28 to 72 I/Os (62 GPIOs, 8 SIOs, 2 USBIOs[2])
    • Any GPIO to any digital or analog peripheral routability
    • LCD direct drive from any GPIO, up to 46×16 segments
    • CapSense® support from any GPIO[3]
    • 1.2 V to 5.5 V I/O interface voltages, up to 4 domains
    • Maskable, independent IRQ on any pin or port
  • Digital peripherals
    • 20 to 24 programmable logic device (PLD) based universal digital blocks (UDBs)
    • Full-Speed (FS) USB 2.0 12 Mbps using internal oscillator[2]
    • Four 16-bit configurable timers, counters, and PWM blocks
  • Analog peripherals
    • Up to two SAR ADCs, each 12-bit at 1 Msps
    • Four 8-bit 8 Msps current IDACs or 1-Msps voltage VDACs
    • Four comparators with 95-ns response time
    • Four uncommitted opamps with 25-mA drive capability
  • Programming, debug, and trace
  • Precision, programmable clocking

Applications:

  • Consumer
  • Industrial
  • Medical applications
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$2,951.00
USD
Quantity
Web Price
260+
$11.35
Product Variant Information section