text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6247BZI-D54

CY8C6247 Series 1024 kB Flash 288 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-124

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®6
Core Processor: ARM Cortex M4F / ARM Cortex M0+
Program Memory Type: EEPROM
Flash Size (Bytes): 1024kB
RAM Size: 288kB
Speed: 150MHz
No of I/O Lines: 104
InterfaceType / Connectivity: Serial
Peripherals: Watchdog
Supply Voltage: 1.7V to 3.6V
Watchdog Timers: 1
Package Style:  BGA-124
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,067.00
USD
Quantity
Web Price
260+
$7.95
Product Variant Information section