text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD3125-40LQXI

STM32F Series 128 kB Flash 8 kB RAM 20 I/O 32-Bit Microcontroller - QFN-40

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CCG3
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
290
Minimum Order:
290
Multiple Of:
490
980
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$901.90
USD
Quantity
Web Price
490+
$3.11
Product Variant Information section