text.skipToContent text.skipToNavigation

Manufacturer Part #

D6417729RF133BV

32-bit Microcontrollers - MCU MPU 1.8/3.3V 0K Pb-Free 208-QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SH7700
Core Processor: SH-3 DSP
Program Memory Type: ROMLess
RAM Size: 32kB
Speed: 133MHz
No of I/O Lines: 96
InterfaceType / Connectivity: EBI/EMI/FIFO/IrDA/SCI/SmartCard
Peripherals: DMA/POR/Watchdog
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
48
Multiple Of:
24
Total
$2,952.96
USD
Quantity
Web Price
24
$75.29
48
$61.52
72+
$60.23
Product Variant Information section