text.skipToContent text.skipToNavigation

Manufacturer Part #

DF61664N50FPV

H8SX/1600 Series 512 KB Flash 40 KB RAM 50 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8SX/1600
Core Processor: H8SX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 40kB
Speed: 50MHz
No of I/O Lines: 92
InterfaceType / Connectivity: IrDA/I2C/SCI/SmartCard/USB
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$31.89
USD
Quantity
Web Price
1
$31.89
3
$29.67
5
$28.69
20
$26.20
30+
$25.51
Product Variant Information section