text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C310-MCG+

DS80C310 Series 64 KB RAM 25 MHz Through Hole 8-Bit Microcontroller - PDIP-40

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 25MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Brown-out Detect/POR/Reset
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,816
Factory Lead Time:
6 Weeks
Total
$16.15
USD
Quantity
Web Price
1
$16.15
4
$15.13
15
$14.21
25
$13.88
50+
$13.43
Product Variant Information section