text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C310-QCG+

DS80C310 Series 64 kB RAM 25 MHz Surface Mount 8-Bit Microcontroller -PLCC-44

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: DS80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 25MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Brown-out Detect/POR/Reset
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
28
Multiple Of:
28
On Order:
0
Factory Stock:Factory Stock:
1,620
Factory Lead Time:
9 Weeks
Total
$354.48
USD
Quantity
Web Price
28
$12.66
56
$12.39
84+
$12.23
Product Variant Information section