text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C320-MNL+

DS80C320 Series 64 KB RAM 33 MHz Through Hole 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: DS80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 33MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$608.10
USD
Quantity
Web Price
10
$22.23
20
$20.49
30
$20.27
40+
$20.11
Product Variant Information section