text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24

On Order: 0
Factory Stock:Factory Stock: 676
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $25.16
56+ $20.13
Total:

$25.16

USD
Attributes
Attributes Table
Family Name 80C
Core Processor 8051
Program Memory Type ROMLess
RAM Size 256B
Speed 33MHz
No of I/O Lines 32
InterfaceType / Connectivity EBI/EMI/SIO/UART/USART
Peripherals Watchdog
Supply Voltage 4.5V to 5.5V
Operating Temperature 0°C to 70°C