text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10

On Order: 0
Factory Stock:Factory Stock: 311
Factory Lead Time: 10 Weeks
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $7.20
30 $5.34
40 $5.21
100 $4.80
150+ $4.64
Total:

$72.00

USD
Attributes
Attributes Table
Family Name 80C
Core Processor 8051
Program Memory Type ROMLess
Flash Size (Bytes) 64kB
RAM Size 64kB
Speed 18MHz
No of I/O Lines 32
InterfaceType / Connectivity EBI/EMI/SIO/UART/USART
Peripherals Watchdog
Supply Voltage 2.7V to 5.5V
Operating Temperature 0°C to 70°C