text.skipToContent text.skipToNavigation

Manufacturer Part #

DS80C323-QCD+

DS80C323 Series 64 KB RAM 18 MHz Surface Mount 8-Bit Microcontroller - PLCC-44

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: DS80C
Core Processor: 8051
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 18MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
84
Multiple Of:
28
On Order:
0
Factory Stock:Factory Stock:
1,220
Factory Lead Time:
9 Weeks
Total
$514.08
USD
Quantity
Web Price
28
$6.33
56
$6.20
84
$6.12
112+
$6.07
Product Variant Information section