text.skipToContent text.skipToNavigation

Manufacturer Part #

DS87C520-QCL+

DS87C520 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 87C
Core Processor: 8051
Program Memory Type: OTP
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 33MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$39.46
USD
Quantity
Web Price
1
$39.46
3
$36.72
5
$35.51
20
$32.42
30+
$31.57
Product Variant Information section