text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 28
Multiple Of: 28
Quantity Web Price
28+ $36.03
Total:

$1,008.84

USD
Attributes
Attributes Table
Family Name DS87C
Core Processor 8051
Program Memory Type OTP
Flash Size (Bytes) 16kB
RAM Size 1kB
Speed 33MHz
No of I/O Lines 32
InterfaceType / Connectivity EBI/EMI/SIO/UART/USART
Peripherals Watchdog
Number Of Timers 3
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +85°C
Watchdog Timers 1