text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 15 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $17.19
4 $14.93
15 $13.06
25 $12.40
50+ $11.56
Total:

$17.19

USD
Attributes
Attributes Table
Family Name 89C
Core Processor 8051
Program Memory Type Flash
Flash Size (Bytes) 16kB
RAM Size 1kB
Speed 25MHz
No of I/O Lines 32
InterfaceType / Connectivity EBI/EMI/SIO/UART/USART
Peripherals Watchdog
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +85°C
Watchdog Timers 1