text.skipToContent text.skipToNavigation

Manufacturer Part #

DS89C430-MNL+

DS89C430 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PDIP-40

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1433
Product Specification Section
Technical Attributes
Attributes Table
Family Name: DS89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 33MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$492.30
USD
Quantity
Web Price
1
$18.74
4
$17.70
10
$17.04
25
$16.41
40+
$16.09
Product Variant Information section