text.skipToContent text.skipToNavigation

Manufacturer Part #

DS89C450-MNG+

DS89C450 Series 64 kB Flash 1 kB RAM 25 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
Family Name: DS89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 1kB
Speed: 25MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$152.50
USD
Quantity
Web Price
10
$15.25
20
$12.85
30
$12.56
40
$12.36
50+
$12.20
Product Variant Information section