text.skipToContent text.skipToNavigation

Manufacturer Part #

DS89C450-QNL+

DS80C450 Series 64 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 1kB
Speed: 33MHz
No of I/O Lines: 32
InterfaceType / Connectivity: EBI/EMI/SIO/UART/USART
Peripherals: Power-Fail Reset/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Stock:
36
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$23.01
USD
Quantity
Web Price
1
$23.01
3
$21.78
10
$20.50
20
$19.81
40+
$19.13
Product Variant Information section