text.skipToContent text.skipToNavigation

Manufacturer Part #

HD6417616SFV

SH7616 Series 256 Kb Flash 8 kB RAM 80 MHz SMT 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: SH-2 DSP
Program Memory Type: Flash
RAM Size: 8kB
Speed: 62.5MHz
No of I/O Lines: 29
InterfaceType / Connectivity: EBI/EMI/Ethernet/FIFO/IrDA/SCI/SIO
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
24
Total
$2,399.04
USD
Quantity
Web Price
24+
$33.32
Product Variant Information section