text.skipToContent text.skipToNavigation

Manufacturer Part #

HD64F3684FPV

MCU 3/5V 32K Pb-free 64-LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: H8/300H
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 45
InterfaceType / Connectivity: I2C/SCI
Peripherals: PWM
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -20°C to +75°C
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
304
Factory Stock:Factory Stock:
0
Minimum Order:
320
Multiple Of:
160
Total
$4,512.00
USD
Quantity
Web Price
160+
$14.10
Product Variant Information section