text.skipToContent text.skipToNavigation

Manufacturer Part #

HD64F7145F50V

SH7144 Series 256 kB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SuperH
Core Processor: SH-2
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 98
InterfaceType / Connectivity: EBI/EMI/I2C/SCI
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$36.10
USD
Quantity
Web Price
1
$36.10
3
$33.45
5
$32.29
15
$29.92
25+
$28.88
Product Variant Information section