text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1114FHI33/302,5

LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - HVQFN-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
980
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,920.80
USD
Quantity
Web Price
490+
$1.96
Product Variant Information section