text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11U24FHN33/401,

LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - HVQFN-33

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
520
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,133.60
USD
Quantity
Web Price
260+
$2.18
Product Variant Information section