text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11U68JBD100E

LPC11xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-100

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 36kB
Speed: 50MHz
No of I/O Lines: 80
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
270
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Total
$877.50
USD
Quantity
Web Price
270+
$3.25
Product Variant Information section