text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1752FBD80,551

LPC17xx Series 64 kB Flash 16 kB RAM SMT 32-Bit-Microcontroller - LQFP-80

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Features & Applications

The LPC1752FBD80,551 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

Features:

  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Up to 512 kB on-chip flash programming memory
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
  • Split APB bus allows high throughput with few stalls between the CPU and DMA
  • Non-maskable Interrupt (NMI) input
  • USB PLL for added flexibility
  • Code Read Protection (CRP) with different security levels
  • Unique device serial number for identification purposes
Pricing Section
Stock:
0
Minimum Order:
238
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Total
$949.62
USD
Quantity
Web Price
238+
$3.99
Product Variant Information section