text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1754FBD80,551

LPC17xx Series 128 kB Flash 32kB RAM SMT 32-Bit-Microcontroller - LQFP-80

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Features & Applications
The LPC1754FBD80,551 is an ARM Cortex-M3 micro with 128KB Flash, 32KB SRAM, USB Host/OTG, CAN, DAC, in a 12 mmx 12 mm x 1.4mm 80-Pin LQFP package.

From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with highly-integrated and cost-effective products. NXP offers the industry's broadest range of ARM-based 32-bit MCUs and integrates vital technologies - including USB, LCD, Ethernet and motor control - that enhance embedded applications of all kinds.

The LPC1758/56/54/52/51 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The peripheral complement includes up to 512 kB of flash memory, up to 64 kB of data memory, Ethernet, MAC, USB Device/Host/OTG interface, 8-channel general purpose DMA controller, 4 UARTs, 2 CAN channels, 2 SSP controllers, SPI interface, 2 I2C-bus interfaces, 2-input plus 2-output I2S-bus interface, 6 channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock (RTC) with separate battery supply, and up to 52 general purpose I/O pins.

Pricing Section
Stock:
0
Minimum Order:
238
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Total
$1,099.56
USD
Quantity
Web Price
238+
$4.62
Product Variant Information section