text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1777FBD208,551

LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - LQFP-208

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 100MHz
No of I/O Lines: 165
InterfaceType / Connectivity: I2C/I2S/SPI/SSP/UART/USB
Peripherals: I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-208
Mounting Method: Surface Mount
Features & Applications

The LPC1777FBD208,551 is a Cortex-M3 microcontroller for embedded applications, featuring high level of integration and low power dissiption.

It offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features higher level of support block intergation.

Features:

  • Functional replacement for LPC23xx and 24xx family devices
  • ARM Cortex-M3 processor, running at frequencies of up to 120 MHz
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller
  • Multilayer AHB matrix interconnect provides a separate bus for each AHB master
  • Split APB bus allows for higher throughput
  • Cortex-M3 system tick timer, including an external clock input option
  • Standard JTAG test/debug interface, Serial Wire Debug and Serial WireTrace Port
  • Non-maskable Interrupt (NMI) input
  • 512 kB on-chip flash program memory
  • 96 kB on-chip SRAM
  • 4 kB on-chip EEPROM
  • In-System Programming (ISP) and In-Application Programming (IAP) capabilities
  • External Memory Controller (EMC)
  • Eight channel General Purpose DMA controller (GPDMA)
  • Three enhanced I2C-bus interfaces
  • I2S (Inter-IC Sound) interface for digital audio input or output
  • Up to 165 General Purpose I/O (GPIO) pins
  • Two external interrupt inputs configurable as edge/level sensitive
  • Four general purpose timers/counters
  • 12-bit Analog-to-Digital Converter (ADC) with conversion rates up to 400 kHz
  • 10-bit Digital-to-Analog Converter (DAC)
  • Four reduced power modes: Sleep, Deep-sleep, Power-down, and Deep power-down
  • On-chip crystal oscillator with an operating range of 1 MHz to 25 MHz
  • 12 MHz Internal RC oscillator (IRC) trimmed to 1% accuracy
  • Unique device serial number for identification purposes
  • Single 3.3 V power supply (2.4 V to 3.6 V)

Applications:

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods

 

 

Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$831.60
USD
Quantity
Web Price
36
$9.93
72
$7.87
108+
$7.70
Product Variant Information section