text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1785FBD208K

LPC17xx Series 256 kB Flash 80 kB RAM SMT 32-Bit-Microcontroller - LQFP-208

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 80kB
Speed: 120MHz
No of I/O Lines: 165
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/LCD Graphic Controller/Microwire/MMC/SPI/SSI/SSP/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$1,391.40
USD
Quantity
Web Price
180+
$7.73
Product Variant Information section