text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2103FBD48,151

LPC21xx Series 32 kB Flash 8 kB RAM 70 MHz 16/32-Bit Microcontroller - LQFP-48

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: I2C/On-Chip-ADC/SPI/SSP/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

 

The LPC2103FBD48,151 is a single-chip 16-bit/32-bit microcontroller with real-time emulation that combines the microcontroller with 32 kB of embedded high-speed flash memory.

The 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate.

Key Features:

  • 16-bit/32-bit ARM7TDMI-S microcontroller in tiny LQFP48 and HVQFN48 packages.
  • 2 kB/4 kB/8 kB of on-chip static RAM
  • 8 kB/16 kB/32 kB of on-chip flash program memory. 
  • 128-  bit  wide interface/accelerator enables high-speed 70 MHz operation.
  • ISP/IAP via on-chip bootloader software.
  • EmbeddedICE-RT offers real-time debugging with the on-chip RealMonitor software.
  • The 10-bit ADC provides eight analog inputs
  • Two 32-bit timers/external event counters
  • Two 16-bit timers/external event counters
  • Low power Real-Time Clock (RTC)
  • Multiple serial interfaces including two UARTs (16C550)
  • Two Fast I2C-buses (400 kbit/s)
  • SPI and SSP with buffering and variable data length capabilities.
  • Vectored interrupt controller with configurable priorities and vector addresses.
  • Up to thirty-two, 5 V tolerant fast general purpose I/O pins.
  • Up to 13 edge or level sensitive external interrupt pins available.
  • 70 MHz maximum CPU clock available from programmable on-chip PLL .
  • On-chip integrated oscillator operates with an external crystal in the range from 1 MHz to 25 MHz.
  • Power saving modes include Idle mode, Power-down mode
  • Individual enable/disable of peripheral functions
  • Processor wake-up from Power-down and Deep power-down

Applications:

  • Industrial
  • Automotive

 

Pricing Section
Stock:
6,399
Minimum Order:
1
Multiple Of:
1
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3.59
USD
Quantity
Web Price
1+
$3.59
Product Variant Information section