text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2106FBD48/01,15

LPC21xx Series 128 kB Flash 64 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-48

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 60MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/PWM/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The LPC2106FBD48/01,15 is a single chip 16/32-bit microcontroller. It is available in 48 pin LQFP package.

This device is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 128 kB of embedded high speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

Features:

  • Fast GPIO port enables port pin toggling up to 3.5 times faster than the original device and also allows for a port pin to be read at any time regardless of its function.
  • UART 0/1 include fractional baud rate generator, autobauding capabilities, and handshake flow-control fully implemented in hardware.
  • Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats.
  • SPI programmable data length and master mode enhancement.
  • Diversified Code Read Protection (CRP) enables different security levels to be implemented.
  • General purpose timers can operate as external event counters.
  • 16/32-bit ARM7TDMI-S processor.
  • 16/32/64 kB on-chip static RAM.
  • 128 kB on-chip flash program memory. 128-bit-wide interface/accelerator enables high speed 60 MHz operation.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software. Flash programming takes 1 ms per 512 B line. Single sector or full chip erase takes 400 ms.
  • Vectored Interrupt Controller with configurable priorities and vector addresses.
  • EmbeddedICE-RT interface enables breakpoints and watch points. Interrupt service routines can continue to execute whilst the foreground task is debugged with the on-chip RealMonitor software.
  • Embedded Trace Macrocell enables non-intrusive high speed real-time tracing of instruction execution.
  • Multiple serial interfaces including two UARTs (16C550), Fast I2C-bus (400 kbit/s), and SPI.
  • Two 32-bit timers (7 capture/compare channels), PWM unit (6 outputs), Real Time Clock and Watchdog.
  • Up to thirty-two 5 V tolerant general purpose I/O pins in a tiny LQFP48 (7 mm ´ 7 mm) package.
  • 60 MHz maximum CPU clock available from programmable on-chip Phase-Locked Loop with settling time of 100 ms.
  • The on-chip crystal oscillator should have an operating range of 1 MHz to 25 MHz.
  • Two low power modes, Idle and Power-down.
  • Processor wake-up from Power-down mode via external interrupt.
  • Individual enable/disable of peripheral functions for power optimization.
  • Dual power supply:
    • CPU operating voltage range of 1.65 V to 1.95 V (1.8 V ± 8.3 %).
    • I/O power supply range of 3.0 V to 3.6 V (3.3 V ± 10 %) with 5 V tolerant I/O pads

 

Pricing Section
Stock:
59
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$15.04
USD
Quantity
Web Price
1
$15.04
4
$13.90
15
$12.89
25
$12.52
50+
$12.03
Product Variant Information section