text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2119FBD64/01,15

LPC21xx Series 128 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 0942
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 46
InterfaceType / Connectivity: CAN/I2C/SPI/SSP/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The LPC2119FBD64/01,15 is a single-chip microcontroller based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 64/128/256 kB of embedded high-speed flash memory.

Features:

  • Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats.
  • SPI programmable data length and master mode enhancement.
  • General purpose timers can operate as external event counters
  • Four-channel 10-bit A/D converter with conversion time as low as 2.44 s.
  • Vectored Interrupt Controller with configurable priorities and vector addresses
  • On-chip crystal oscillator with an operating range of 1 MHz to 30 MHz.
  • Two low power modes, Idle and Power-down
Pricing Section
Stock:
4,547
Minimum Order:
1
Multiple Of:
1
8,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$9.11
USD
Quantity
Web Price
1+
$9.11
Product Variant Information section