text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2210FBD144/01,5

LPC22xx Series 16 kB RAM 60 MHz SMT 16/32-Bit Microcontroller - LQFP-144

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC22xx
Core Processor: ARM7
Program Memory Type: ROMLess
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 76
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The LPC2210FBD144/01-S is an ARM7 microcontroller with 16/64 kB on-chip static RAM, two 32-bit timers, Multiple serial interfaces including two UARTs (16C550), Fast I2C-bus (400 kbit/s) and two SPIs in a 144Pin LQFP package.

Features:

  • 16/64 kB on-chip static RAM
  • Serial boot loader using UART0 provides in-system download and programming capabilities.
  • Eight channel 10-bit ADC with conversion time as low as 2.44 us.
  • Multiple serial interfaces including two UARTs
  • Vectored Interrupt Controller (VIC) with configurable priorities and vector addresses.
  • Power saving modes include Idle and Power-down.
  • Processor wake-up from Power-down mode via external interrupt
  • Individual enable/disable of peripheral functions for power optimization
Pricing Section
Stock:
480
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$9.94
USD
Quantity
Web Price
1
$9.94
5
$9.23
20
$8.65
50
$8.29
125+
$7.95
Product Variant Information section