text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2220FBD144,551

LPC22xx Series 64 kB RAM 75 MHz SMT 16/32-Bit Microcontroller - LQFP-144

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC22xx
Core Processor: ARM7
Program Memory Type: ROMLess
RAM Size: 64kB
Speed: 75MHz
No of I/O Lines: 76
InterfaceType / Connectivity: EBI/EMI/I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: POR/PWM
Number Of Timers: 2
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Total
$772.80
USD
Quantity
Web Price
60
$7.82
120
$6.44
180
$6.33
240+
$6.26
Product Variant Information section