text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2468FET208,551

LPC24xx Series 98 kB RAM 72 MHz SMT 16/32-Bit Microcontroller -TFBGA-208

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CAN/ISP/I2S/SSP/UART/USB
Peripherals: CAN/ISP/I2S/On-Chip-ADC/PWM/SSP/UART/USB/Watchdog
Number Of Timers: 6
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-208
Mounting Method: Surface Mount
Features & Applications

The NXP microcontroller series LPC24xx uses a high-performance 32-bit ARM7 core that operates at up to 72 MHz. Each device has up to 512 KB of on-chip Flash and 98 KB of on-chip SRAM. Each LPC24xx has two AHB buses, so highbandwidth peripherals like Ethernet and USB can run simultaneously, without impacting the main application.

A 128-bit-wide memory interface and a patented memory accelerator enable 32- bit code execution from Flash with zero wait-states.

Built for connectivity, these powerful yet cost-effective microcontrollers support 10/100
Ethernet, full-speed (12 Mbps) USB 2.0, USB OTG, and CAN 2.0B. They have 512 KB of ISP/
IAP Flash, 98 KB of SRAM, an external memory interface, 10-bit A/D and D/A converters, an
Internal RC oscillator, and an SD memory-card interface on two high-speed buses to eliminate
communication bandwidth bottlenecks. The LPC247x adds a QVGA LCD controller.

Key features :

  • 72-MHz, 32-bit ARM7TDMI-S with dual AHB buses
  • Up to 512 KB of ISP/IAP Flash and 98 KB of SRAM
  • External memory interface for SDRAM, SRAM, and Flash
  • 10/100 Ethernet MAC with DMA and MII/RMII interface
  • USB 2.0 full-speed OTG/Device/OHCI plus PHY and DMA
  • Two CAN 2.0B controllers with acceptance fi ltering
  • General-purpose DMA controller
  • 10-bit A/D converter and 10-bit D/A converter
  • XGA LCD controller with dedicated DMA for TFT and STN panels (LPC247x only)
  • Multiple serial interfaces: three I2C, one I2S, four UARTs, three SPI/SSP
  • Two PWM units
  • Four 32-bit timers, a low-power realtime clock, and a Watchdog timer
  • 4-MHz internal RC (IRC) oscillator trimmed to 1% accuracy
  • 160 general-purpose Fast I/O pins
  • Single 3.3-V power supply
  • Boundary scan
  • Packages: 
    • LQFP208 (28 x 28 x 1.4 mm)
    • TFBGA208 (15 x 15 x .08 mm)
    • TFBGA180 (12 x 12 x 0.8 mm)
Pricing Section
Stock:
3,719
Minimum Order:
1
Multiple Of:
1
16,380
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$13.88
USD
Quantity
Web Price
1+
$13.88
Product Variant Information section