text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC845M301JBD64E

LPC84x Series 64 kB Flash 16 kB RAM 30 MHz SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
NXP LPC845M301JBD64E - Technical Attributes
Attributes Table
Family Name: LPC84x
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 30MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/CapSense/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,600
Germany (Online Only):
21,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$248.00
USD
Quantity
Web Price
160
$1.55
480
$1.51
640
$1.50
1,600
$1.47
2,400+
$1.45
Product Variant Information section