text.skipToContent text.skipToNavigation

Manufacturer Part #

M30800SAGP-BL#U5

M32C/80 Series 8 kB RAM 32 MHz 16/32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M32C
Core Processor: M32C/80
Program Memory Type: ROMLess
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 45
InterfaceType / Connectivity: IEBus/I2C/SIO/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 10-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,130.00
USD
Quantity
Web Price
1
$14.12
4
$13.05
15
$12.10
25
$11.75
50+
$11.30
Product Variant Information section