text.skipToContent text.skipToNavigation

Manufacturer Part #

M30835FJGP#U3

M32C80 Series 512 kB Flash 31 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M32C
Core Processor: M32C/80
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 32MHz
No of I/O Lines: 121
InterfaceType / Connectivity: CANbus/IEBus/I2C/SIO/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 34-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$73.49
USD
Quantity
Web Price
1
$73.49
2
$69.41
4
$65.56
5
$64.36
15+
$58.79
Product Variant Information section