text.skipToContent text.skipToNavigation

Manufacturer Part #

M3087BFLGP#U3

M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 1

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M32C/80
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 121
InterfaceType / Connectivity: CANbus/EBI/EMI/IEBus/IrDA/I2C/SIO/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 34-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
120
Multiple Of:
60
Total
$6,944.40
USD
Quantity
Web Price
60+
$57.87
Product Variant Information section