text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX32630IWG+T

MAX32630 Series 2 MB Flash 512 kB RAM 96 MHz 32-Bit Microcontroller - WLP-100

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MAX32630
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 96MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/UART/USART/1-Wire
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 1.14V to 3.6V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$17,300.00
USD
Quantity
Web Price
2,000+
$8.65
Product Variant Information section