text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX32652GWE+T

MAX32652 Series 3 MB Flash 1 MB RAM 120 MHz 32-Bit Microcontroller - WLP-140

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 2033
Product Specification Section
Maxim Integrated MAX32652GWE+T - Technical Attributes
Attributes Table
Family Name: MAX32652
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 3MB
RAM Size: 1MB
Speed: 120MHz
No of I/O Lines: 105
InterfaceType / Connectivity: EBI/EMI/I2C/QSPI/SPI/UART/USART/USB/1-Wire
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.70
USD
Quantity
Web Price
1
$12.70
15
$11.30
50
$10.67
250
$9.84
1,000+
$9.12