
Manufacturer Part #
MAX32660GWE+T
MAX32660 Series 256 kB Flash 96 kB SRAM 96 MHz 32-Bit Microcontroller - WLP-16
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Family Name: | MAX32660 |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 96kB |
Speed: | 96MHz |
No of I/O Lines: | 14 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.63V |
Operating Temperature: | -40°C to +105°C |
Watchdog Timers: | 1 |
Package Style: | WLP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLP-16
Mounting Method:
Surface Mount